Walsin WR06X3903FTL Resistor 0603 SMD 390kΩ 1% Thin Film

Image Representative of Range

Walsin WR06X3903FTL Resistor 0603 SMD 390kΩ 1% Thin Film

MPN
WR06X3903FTL
Brand
Walsin
EAN-13
2050008603640
Order Code
20-6345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X3903FTL is a 0603 surface-mounted chip resistor with a resistance value of 390 kilohms and a tolerance of 1%. This thin film resistor features excellent stability and low noise performance, making it suitable for precision circuits where high reliability and accurate impedance control are critical. The compact 0603 package is ideal for applications requiring space optimisation, such as mobile devices, computers, and automotive electronics. Designed to meet stringent performance criteria, the WR06X3903FTL is commonly utilised in signal processing, filtering, and voltage regulation tasks within various electronic systems.
Type Cermet resistor
Resistance 390kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot