Walsin WR06X3902FTL Resistor 0603 SMD 39k Ohm 1% 1/10W RL Pack of 5000

Image Representative of Range

Walsin WR06X3902FTL Resistor 0603 SMD 39k Ohm 1% 1/10W RL Pack of 5000

MPN
WR06X3902FTL
Brand
Walsin
EAN-13
2050008596263
Order Code
20-6344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X3902FTL is a precision-engineered 0603 surface-mount device (SMD) chip resistor. This component boasts a resistance of 39 kilohms with a tight tolerance of 1%, indicating its suitability for applications requiring high accuracy and stable performance in impedance settings. Rated at 1/10 watt, the WR06X3902FTL is designed to efficiently manage power within compact electronic circuits, making it ideal for use in telecommunications, consumer electronics, and industrial equipment.
Type Cermet resistor
Resistance 39kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot