Walsin WR06X2702FTL Resistor Thin Film 27k Ohm 1% 0603 Surface Mount

Image Representative of Range

Walsin WR06X2702FTL Resistor Thin Film 27k Ohm 1% 0603 Surface Mount

MPN
WR06X2702FTL
Brand
Walsin
EAN-13
2050008601783
Order Code
20-6339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X2702FTL is a precision thin film chip resistor with a resistance value of 27 kilohms and a tolerance of 1 per cent. Designed in a 0603 surface mount package, this resistor is specifically tailored for high-density printed circuit boards, offering a compact footprint. Renowned for its reliability and stable performance, the WR06X2702FTL provides consistent impedance characteristics, making it suitable for applications in telecommunications, consumer electronics, and automotive electronics where precise current regulation is critical. Its robust construction ensures durability in various operating environments, fulfilling the stringent demands of professional electronic design.
Type Cermet resistor
Resistance 27kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot