Walsin WR06X2701FTL resistor 1% 2700 Ohm 100mW 0603 thin film design

Image Representative of Range

Walsin WR06X2701FTL resistor 1% 2700 Ohm 100mW 0603 thin film design

MPN
WR06X2701FTL
Brand
Walsin
EAN-13
2050008600427
Order Code
20-6338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X2701FTL, a precise chip resistor engineered for reliable impedance management with a resistance value of 2700 ohms. This component is a surface-mount device with a 0603 form factor, making it ideally suited for compact electronic designs where space is a critical constraint. With a tolerance of 1% and a power rating of 100 milliwatts, the WR06X2701FTL is designed to handle a range of circuit protection and signal processing applications, particularly in consumer electronics, telecommunications, and automotive systems. Its thin-film construction ensures a stable performance across varying environmental conditions, contributing to the resilience and efficiency required in sophisticated electronic assemblies.
Type Cermet resistor
Resistance 2.7kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot