Walsin WR06X22R0FTL Resistor 22 Ohm 1% 0.1W Surface Mount Chip

Image Representative of Range

Walsin WR06X22R0FTL Resistor 22 Ohm 1% 0.1W Surface Mount Chip

MPN
WR06X22R0FTL
Brand
Walsin
EAN-13
2050008597536
Order Code
20-6336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X22R0FTL is a surface mount chip resistor with a resistance of 22 ohms, tolerance of 1%, and a power rating of 0.1 watts. This 0603 SMD resistor, also identified by the alternate description 2767313, is designed for use in modern electronic circuits where precise impedance control is necessary. The WR06X22R0FTL is commonly employed in telecommunications, automotive, and consumer electronics applications, where size constraints are crucial and reliable performance under varying thermal conditions is required. The device's compact size and reliable performance make it suitable for automated assembly lines and integration into dense circuit board configurations.
Type Cermet resistor
Resistance 22ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot