Walsin WR06X2202FTL Chip Resistor 22K Ohm 1% 0.1W 0603 Surface Mount

Image Representative of Range

Walsin WR06X2202FTL Chip Resistor 22K Ohm 1% 0.1W 0603 Surface Mount

MPN
WR06X2202FTL
Brand
Walsin
EAN-13
2050008601653
Order Code
20-6334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X2202FTL is a precision-engineered chip resistor designed for a range of electronic applications requiring reliable performance and compact form factor. This SMD resistor features a resistance value of 22 kilohms with a 1% tolerance, ensuring precise impedance regulation for sensitive circuits. With a power rating of 0.1 watts and a standard 0603 package size, it is well-suited to high-density PCB layouts across various sectors, including telecommunications, automotive electronics, and consumer electronics. Its robust construction and surface mount design facilitate automated assembly processes, making it an essential component for modern electronic manufacturing.
Type Cermet resistor
Resistance 22kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot