Walsin WR06X1803FTL Resistor SMD 0603 18k Ohm 1% Thin Film 125mW 100V

Image Representative of Range

Walsin WR06X1803FTL Resistor SMD 0603 18k Ohm 1% Thin Film 125mW 100V

MPN
WR06X1803FTL
Brand
Walsin
EAN-13
2050008603176
Order Code
20-6331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.48
100+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X1803FTL is an SMD resistor designed for precision applications, featuring a resistance of 18k ohms with a tolerance of 1%. This thin film resistor, conforming to the 0603 form factor, offers reliable performance under conditions requiring up to 125 milliwatts of power and a maximum voltage of 100 volts. Its compact size and low inductance make it suitable for high-frequency applications and integration into dense circuit designs. Typical uses include precision electronic circuits, communications equipment, and signal processing devices, where accurate impedance values are critical for maintaining circuit integrity.
Type Cermet resistor
Resistance 180kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot