Walsin WR06X1203FTL 0603 SMD Resistor 120k Ohm 1% 1/10W Surface Mount

Image Representative of Range

Walsin WR06X1203FTL 0603 SMD Resistor 120k Ohm 1% 1/10W Surface Mount

MPN
WR06X1203FTL
Brand
Walsin
EAN-13
2050008602940
Order Code
20-6326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR06X1203FTL is a surface-mount resistor with a resistance of 120k ohms, designed in a compact 0603 package suitable for demanding electronic applications. This chip resistor features a tolerance of 1% and a power rating of 1/10W, making it ideal for precision circuitry where impedance control is crucial. With reliability and precision, it is particularly suited for consumer electronics, telecommunications, and industrial automation, where space-constrained circuit boards require efficient component placement.
Type Cermet resistor
Resistance 120kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot