Walsin WR06X1202FTL 0603 SMD Resistors 1.2k Ohm 1% tolerance 0603 size

Image Representative of Range

Walsin WR06X1202FTL 0603 SMD Resistors 1.2k Ohm 1% tolerance 0603 size

MPN
WR06X1202FTL
Brand
Walsin
EAN-13
2050008601325
Order Code
20-6325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR06X1202FTL is a surface-mount device resistor that offers a resistance of 1.2k ohms with a precision of 1% tolerance, designed in a compact 0603 package size. Known for its reliable performance in electronic circuits, this chip resistor is ideal for impedance matching and signal conditioning in a variety of applications, ranging from consumer electronics to industrial control systems. The WR06X1202FTL is widely utilised in situations where space savings and consistent performance are critical, fitting seamlessly into printed circuit boards due to its small footprint. Its applicability extends to the automotive and telecommunications sectors, making it a versatile component in the realm of advanced circuit designs.
Type Cermet resistor
Resistance 12kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot