Walsin WR06X10R0FTL Resistor 10 Ohm 0603 size Thick Film 1% tolerance

Image Representative of Range

Walsin WR06X10R0FTL Resistor 10 Ohm 0603 size Thick Film 1% tolerance

MPN
WR06X10R0FTL
Brand
Walsin
EAN-13
2050008597093
Order Code
20-6322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X10R0FTL is a precision chip resistor, designed for surface mounting in electronic circuits. With a resistance value of 10 ohms and a 1% tolerance, it ensures reliable performance in applications requiring precise impedance control. This resistor is based on a thick film construction and conforms to the 0603 size standard, making it suitable for compact and densely populated printed circuit boards. Engineers commonly use such resistors in various applications, including current sensing, voltage division, and signal processing within telecommunications, automotive, and consumer electronics industries.
Type Cermet resistor
Resistance 10ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot