Walsin WR06X1003FTL SMD Resistor 10k Ohm 1% tolerance 0603 thick film

Image Representative of Range

Walsin WR06X1003FTL SMD Resistor 10k Ohm 1% tolerance 0603 thick film

MPN
WR06X1003FTL
Brand
Walsin
EAN-13
2050008602841
Order Code
20-6320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.00
10+ £3.60
100+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Walsin WR06X1003FTL is a high-precision chip resistor designed to provide reliable electrical performance in compact electronic applications. This resistor features a resistance value of 10k ohms with a tight tolerance of 1%, ensuring consistency and stability in circuit impedance. It belongs to the 0603 surface-mount device (SMD) resistor category, enabling efficient utilisation in densely packed electronic assemblies. The WR06X1003FTL consists of a thick film construction, known for its durability and ability to withstand environmental stresses, making it suitable for various applications including consumer electronics, communication devices, and industrial equipment. With its robust design and precise specifications, this resistor is an essential component for engineers seeking to maintain accuracy and performance in their circuit designs.
Type Cermet resistor
Resistance 100kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot