Walsin WR06X1000FTL resistor 0603 SMD 1k Ohm 1% tolerance thin film

Image Representative of Range

Walsin WR06X1000FTL resistor 0603 SMD 1k Ohm 1% tolerance thin film

MPN
WR06X1000FTL
Brand
Walsin
EAN-13
2050008597994
Order Code
20-6318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR06X1000FTL is a thin film chip resistor designed for surface mounting in a 0603 package. This component features a resistance value of 1k Ohm with a precision tolerance of 1%, making it suitable for applications requiring accurate impedance control. Its compact size and efficient performance make it ideal for use in high-density electronic circuits, including those found in telecommunications equipment, automotive electronics, and consumer electronics.
Type Cermet resistor
Resistance 100ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot