Walsin WR04X8203FTL Resistor 0603 SMD 82k Ohm Thick Film 1% Tolerance

Image Representative of Range

Walsin WR04X8203FTL Resistor 0603 SMD 82k Ohm Thick Film 1% Tolerance

MPN
WR04X8203FTL
Brand
Walsin
EAN-13
2050008594115
Order Code
20-6316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X8203FTL is a high-precision chip resistor with a resistance value of 82k ohms and is crafted using thick film technology. It features a 0603 SMD package, making it ideal for surface-mount applications in compact electronic circuits where space efficiency is paramount. This resistor offers a 1% tolerance, ensuring reliable and consistent performance across various electrical and electronic devices. It is widely used in impedance and signal processing applications due to its accurate performance and stability over a range of environmental conditions. The Walsin WR04X8203FTL is suitable for integration in consumer electronics, automotive systems, and telecommunications equipment, providing critical functionality in these advanced engineering fields.
Type Cermet resistor
Resistance 820kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot