Walsin WR04X8201FTL 0603 SMD Resistor 8.2k Ohm 1% tolerance 1/16W

Image Representative of Range

Walsin WR04X8201FTL 0603 SMD Resistor 8.2k Ohm 1% tolerance 1/16W

MPN
WR04X8201FTL
Brand
Walsin
EAN-13
2050008591459
Order Code
20-6314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR04X8201FTL, 2766700 is a high-precision 0603 surface-mount device (SMD) resistor offering an 8.2k ohm resistance with a 1% tolerance. This resistor is designed to handle power ratings up to 1/16 watt, making it suitable for applications where space is limited, yet reliable performance is essential, such as in telecommunications, consumer electronics, and automotive systems. The resistor's small size and precise impedance make it an ideal choice for circuit designs where tight resistance control is required for optimal performance. With an operating environment in mind, it’s commonly used in signal processing and filtering applications where stable and predictable resistance is paramount.
Type Cermet resistor
Resistance 8.2kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot