Walsin WR04X6803FTL Resistor Thick Film SMD 680kΩ ±1% 0.063W

Image Representative of Range

Walsin WR04X6803FTL Resistor Thick Film SMD 680kΩ ±1% 0.063W

MPN
WR04X6803FTL
Brand
Walsin
EAN-13
2050008594009
Order Code
20-6311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X6803FTL is a chip resistor specifically designed for Surface Mount Device (SMD) applications. This thick film resistor features an impedance of 680kO with a tolerance of ±1%, providing precision and stability in resistive applications. The part is constructed in the 0603 package size, making it suitable for compact circuit designs where space efficiency is crucial. With a power rating of 0.063W, the WR04X6803FTL is well-suited for applications in consumer electronics, telecommunications, and computer peripherals where reliable performance in signal processing and circuit protection is required. Its robust design ensures dependable performance in various electronic assemblies.
Type Cermet resistor
Resistance 680kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot