Walsin WR04X47R0FTL SMD Resistor 0603 47 Ohms 1% Tolerance AEC-Q200

Image Representative of Range

Walsin WR04X47R0FTL SMD Resistor 0603 47 Ohms 1% Tolerance AEC-Q200

MPN
WR04X47R0FTL
Brand
Walsin
EAN-13
2050008614752
Order Code
20-6302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Walsin's WR04X47R0FTL is a surface-mount device (SMD) resistor in the compact 0603 package, offering a resistance of 47 ohms with a precision tolerance of 1%, affirming its suitability for applications requiring precise impedance control. Designed to meet the stringent standards of the AEC-Q200, this chip resistor is fully compliant for automotive applications, ensuring robust performance in challenging environments. With its integration in areas such as signal processing, power regulation, and current sensing, the WR04X47R0FTL is an ideal component in both commercial and industrial electronic circuits.
Type Cermet resistor
Resistance 47ω
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot