Walsin WR04X4702FTL SMD Resistor 0603 47KΩ ±1% Thin Film 100mW 75V

Image Representative of Range

Walsin WR04X4702FTL SMD Resistor 0603 47KΩ ±1% Thin Film 100mW 75V

MPN
WR04X4702FTL
Brand
Walsin
EAN-13
2050008592494
Order Code
20-6300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR04X4702FTL, also identified as part number 2766804, is a surface-mounted device (SMD) resistor from the 0603 series, offering an impedance of 47 kilohms with a tolerance of ±1%. This thin film resistor is designed to handle a power rating of 100 milliwatts and can withstand a maximum voltage of 75 volts, making it suitable for various precision applications in electronic circuits. Engineers frequently utilise this chip resistor in tasks that require precise and reliable resistance values, such as signal processing and communication devices. Its compact size aligns with modern requirements for miniaturisation without compromising performance.
Type Cermet resistor
Resistance 47kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot