Walsin WR04X3902FTL SMD Resistor 0603 39k Ohm 1% tolerance 100mW power rating

Image Representative of Range

Walsin WR04X3902FTL SMD Resistor 0603 39k Ohm 1% tolerance 100mW power rating

MPN
WR04X3902FTL
Brand
Walsin
EAN-13
2050008592371
Order Code
20-6295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR04X3902FTL is a surface-mount device (SMD) resistor, designed in the compact 0603 package, and features a resistance of 39k ohm with a precision of 1% tolerance. Capable of handling a power rating of up to 100 milliwatts, this chip resistor provides reliable performance for precision impedance applications in a variety of electronic circuits. Used widely across engineering projects, it is ideal for applications in areas such as signal processing, analogue and digital circuit design, and instrumentation within industries that require consistent and precise resistance control.
Type Cermet resistor
Resistance 39kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot