Walsin WR04X3301FTL resistor thin film surface mount 0402 3.3kohm 1% 0.063W

Image Representative of Range

Walsin WR04X3301FTL resistor thin film surface mount 0402 3.3kohm 1% 0.063W

MPN
WR04X3301FTL
Brand
Walsin
EAN-13
2050008583416
Order Code
20-6289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X3301FTL is a precision chip resistor that features an impedance of 3.3 kilo-ohms with a tolerance of 1% and is designed for surface-mount technology in a 0402 package. This resistor is crafted using thin film technology, offering improved accuracy and stability for high-frequency applications. With a power rating of 0.063 watts, it is suitable for various electronic circuits, particularly where space is constrained, as found in communication devices, computing equipment, and other compact electronic products. The WR04X3301FTL is known for its reliable performance, making it a preferred choice for engineers requiring precise resistor values in sensitive signal processing applications.
Type Cermet resistor
Resistance 3.3kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot