Walsin WR04X2201FTL Resistor 0603 SMD 1% 2.2k Ohm

Image Representative of Range

Walsin WR04X2201FTL Resistor 0603 SMD 1% 2.2k Ohm

MPN
WR04X2201FTL
Brand
Walsin
EAN-13
2050008590643
Order Code
20-6279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X2201FTL is a high-precision chip resistor designed for surface-mount applications, featuring an impedance of 2.2 kO with a tolerance of 1%. This resistor is classified under the 0603 SMD resistance type, reflecting its compact size, which is ideal for applications requiring space-efficient components. Commonly utilised in circuit prototyping, signal processing, and voltage regulation, the WR04X2201FTL's reliability and precision make it suitable for demanding electronic assemblies. Its design allows it to withstand environmental fluctuations common in diverse industrial and commercial applications, ensuring consistent performance aligned with specifications. This product is also referenced by its alternate identification number, 2766618, making it a versatile component in various electrical designs.
Type Cermet resistor
Resistance 2.2kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot