Walsin WR04X2200FTL Resistor 0603 SMD 220 Ohm 1% 1/16W Thick Film Chip

Image Representative of Range

Walsin WR04X2200FTL Resistor 0603 SMD 220 Ohm 1% 1/16W Thick Film Chip

MPN
WR04X2200FTL
Brand
Walsin
EAN-13
2050008579136
Order Code
20-6278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X2200FTL is a precision-engineered 0603 SMD chip resistor with a resistance value of 220 ohms and a tolerance of 1%, designed to deliver reliable performance in electronic circuits. As a thick film chip resistor, it offers a compact form factor with a power rating of 1/16 watt, making it ideal for surface-mounted applications where space efficiency and thermal management are critical considerations. Widely used in various electronic devices, such as consumer electronics, communication equipment, and automotive systems, it provides consistent impedance characteristics imperative for signal integrity and electrical stability. With its robust construction and conformity to industry standards, the Walsin WR04X2200FTL is a dependable choice for engineers seeking high-quality resistor components.
Type Cermet resistor
Resistance 220ω
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot