Walsin WR04X1803FTL Resistor 180k Ohm 0603 Surface Mount Thin Film 1% Tolerance

Image Representative of Range

Walsin WR04X1803FTL Resistor 180k Ohm 0603 Surface Mount Thin Film 1% Tolerance

MPN
WR04X1803FTL
Brand
Walsin
EAN-13
2050008590179
Order Code
20-6276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X1803FTL is a precision surface mount thin film chip resistor, specified with an impedance of 180k ohms and manufactured with a standard 0603 footprint. It features a 1% tolerance, making it suitable for applications that require precise resistance values, such as in the calibration circuits of measuring and control devices. The device is designed for use in space-constrained electronics, including portable consumer electronics and communication equipment, where stable performance is critical. Known by its alternate description, 2766883, the WR04X1803FTL resistor is engineered to deliver reliable performance across a range of temperatures and environmental conditions, ensuring compatibility with various electronic circuitries.
Type Cermet resistor
Resistance 180kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot