Walsin WR04X1802FTL 0603 SMD Resistors impedance 18k Ohm tolerance 1%

Image Representative of Range

Walsin WR04X1802FTL 0603 SMD Resistors impedance 18k Ohm tolerance 1%

MPN
WR04X1802FTL
Brand
Walsin
EAN-13
2050008591909
Order Code
20-6275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR04X1802FTL is a meticulously engineered 0603 surface-mount device resistor, featuring an impedance of 18k ohms with a precise tolerance of 1%. This component, also catalogued as 2766745, is ideal for applications requiring reliable and accurate resistance values, such as precision circuitry in consumer electronics, telecommunications, and automotive systems. Constructed to enhance circuit stability and minimise thermal stress, the WR04X1802FTL ensures dependable performance under varying operational conditions. Its compact 0603 chip size is particularly suited for high-density PCB layouts, offering engineers a robust solution within modern electronic designs.
Type Cermet resistor
Resistance 18kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot