Walsin WR04X1800FTL Resistor SMD 180 Ohm 1% 0.063W 0402 Thick Film

Image Representative of Range

Walsin WR04X1800FTL Resistor SMD 180 Ohm 1% 0.063W 0402 Thick Film

MPN
WR04X1800FTL
Brand
Walsin
EAN-13
2050008579020
Order Code
20-6273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X1800FTL is a surface-mounted device resistor with a resistance value of 180 ohms, offering a precision tolerance of 1% and a power rating of 0.063 watts (63 milliwatts). Encapsulated in a compact 0402 package, this chip resistor is part of Walsin thick film series, providing reliable performance within automated assembly processes. Typically manufactured using robust materials, it suits various applications, including telecommunications, computing devices, and high-density electronic circuits, where space-constrained designs require efficient impedance control. Its small footprint and stable performance make it an integral component in resistive networks and signal processing circuits.
Type Cermet resistor
Resistance 180ω
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot