Walsin WR04X1503FTL 0603 SMD Resistors for reliable surface-mount applications

Image Representative of Range

Walsin WR04X1503FTL 0603 SMD Resistors for reliable surface-mount applications

MPN
WR04X1503FTL
Brand
Walsin
EAN-13
2050008590063
Order Code
20-6271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X1503FTL, a 0603 SMD resistor, is designed for reliable surface-mount applications requiring precise impedance control. This chip resistor, identified as 2766872 - Walsin WR04X1503FTL, provides a resistance value of 150 k-ohm, offering stable performance across various electronic circuits. Its compact size and robust construction make it suitable for integration into densely populated electronic assemblies, ensuring performance consistency in both high-frequency and signal processing applications. Engineered to meet strict industry standards, this resistor is ideal for use in telecommunications, consumer electronics, and automotive systems, where space efficiency and endurance under varying operational conditions are critical.
Type Cermet resistor
Resistance 150kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot