Walsin WR04X1500FTL SMD Resistor 0603 Series 150 Ohm 1% Tolerance

Image Representative of Range

Walsin WR04X1500FTL SMD Resistor 0603 Series 150 Ohm 1% Tolerance

MPN
WR04X1500FTL
Brand
Walsin
EAN-13
2050008615421
Order Code
20-6268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X1500FTL is a surface-mount device resistor designed in the 0603 package series, providing a precise resistance value of 150 ohms with a tight tolerance of 1%. This SMD resistor is engineered to meet the demands of high-density circuit applications with its compact size and reliable performance. It is well-suited for use in various electronic applications, including impedance matching, signal processing, and as a current-limiting component in power management systems.
Type Cermet resistor
Resistance 150ω
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot