Walsin WR04X1203FTL SMD Resistors 0603 Type 120k Ohms 1% Tolerance 63mW

Image Representative of Range

Walsin WR04X1203FTL SMD Resistors 0603 Type 120k Ohms 1% Tolerance 63mW

MPN
WR04X1203FTL
Brand
Walsin
EAN-13
2050008589944
Order Code
20-6266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR04X1203FTL SMD Resistor is a precision component designed for applications requiring a 120k ohm impedance with meticulous accuracy, offering a 1% tolerance. This chip resistor is manufactured in the 0603 package type, ensuring compact integration into electronic circuits while supporting high-density board designs. It features a power rating of 63mW, making it suitable for a variety of applications such as signal processing, filtering, and impedance matching in both consumer and industrial electronics. The use of this resistor is prevalent in designing robust electronic circuits where space is constrained yet reliability is paramount. The product, also known under the alternate description 2766860, is compatible with modern automated assembly processes, adding efficiency to production lines.
Type Cermet resistor
Resistance 120kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot