Walsin WR04X1202FTL SMD Resistor 0603 size precise 12k Ohm resistance

Image Representative of Range

Walsin WR04X1202FTL SMD Resistor 0603 size precise 12k Ohm resistance

MPN
WR04X1202FTL
Brand
Walsin
EAN-13
2050008591671
Order Code
20-6265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Walsin's WR04X1202FTL is a surface-mount resistor, constructed in the standard 0603 size, providing a precise resistance value of 12k ohms. This component is part of the extensive range of chip resistors tailored for applications requiring reliable impedance control, such as in signal processing and microelectronic circuit design. Renowned for its dependability and compact form factor, the WR04X1202FTL is manufactured to stringent specifications, ensuring stability and performance across various operating conditions. Typical engineering applications include its use in telecommunications, computer hardware, and consumer electronics, where space efficiency and accurate resistance values are crucial.
Type Cermet resistor
Resistance 12kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot