Walsin WR04X1200FTL SMD Resistor 0603 1.2k Ohm 1% 1/16W Thin Film

Image Representative of Range

Walsin WR04X1200FTL SMD Resistor 0603 1.2k Ohm 1% 1/16W Thin Film

MPN
WR04X1200FTL
Brand
Walsin
EAN-13
2050008615308
Order Code
20-6263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin's WR04X1200FTL is a precision chip resistor designed for surface mount applications, with the Manufacturer's Part Number WR04X1200FTL. It features a 0603 package size, ideal for compact electronic designs where space and efficiency are paramount. This thin film resistor offers a resistance of 1.2 kOhms with a tolerance of 1%, ensuring precise impedance control in circuit designs. Rated at 1/16W, it is suitable for low-power applications, making it a versatile component in a range of electronic devices. Common applications include signal processing, communications equipment, and various consumer electronics, where stable and reliable performance is required.
Type Cermet resistor
Resistance 120ω
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot