Walsin WR04X10R0FTL 0603 SMD Resistors 10 Ohm ±1% 1/16W Thin Film

Image Representative of Range

Walsin WR04X10R0FTL 0603 SMD Resistors 10 Ohm ±1% 1/16W Thin Film

MPN
WR04X10R0FTL
Brand
Walsin
EAN-13
2050008613267
Order Code
20-6262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 160,000 availableBack-order availability date - 01/12/2026

Walsin WR04X10R0FTL is a 0603 Surface-Mount Device (SMD) resistor that offers a resistance of 10 ohms with a tolerance of ±1%. Designed as a thin film resistor, this component is capable of handling a power rating of 1/16 watt. Its compact design is ideal for various electronic applications, including impedance matching, signal processing, and current sensing. The WR04X10R0FTL, also identified by the alternate descriptor 2768902, is suitable for use in space-constrained circuits, allowing for efficient PCB design without compromising performance.
Type Cermet resistor
Resistance 10ω
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot