Walsin WR04X1004FTL resistor 1% tolerance 100kohm 0.063W 0402 package

Image Representative of Range

Walsin WR04X1004FTL resistor 1% tolerance 100kohm 0.063W 0402 package

MPN
WR04X1004FTL
Brand
Walsin
EAN-13
2050008594238
Order Code
20-6261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X1004FTL is a precision chip resistor characterised by a nominal resistance value of 100 kilohms with a tolerance of 1%, making it suitable for applications requiring high accuracy. This resistor is designed for surface mounting, adhering to the compact 0402 package footprint, and it is capable of handling a power rating of 0.063 watts. The WR04X1004FTL is typically utilised in electronic circuits where precise impedance matching and efficient space utilisation on printed circuit boards are crucial. This component is often found in telecommunications equipment, control systems, and consumer electronics, offering reliable performance in signal processing and voltage regulation tasks.
Type Cermet resistor
Resistance 1MΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot