Wallbox HLD-W White Cable Holder

MPN
HLD-W
Brand
Wallbox
EAN-13
8436575273648
Order Code
65-4115
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This specially designed cable holder from Wallbox is used to store your charging cable when not in use.

This holder is suitable for indoor and outdoor installations, and is compatible with the Commander 2, Copper SB and Pulsar Plus chargers.


  • Suitable for indoor and outdoor installations
  • Made from Aluminium
  • Supplied in White
  • 165mm x 142mm x 75mm (W x H x D)
Type Wall Mount
Colour White
Cable Size Various
Material Aluminium
Mounting Screw Fixing

Reviews

Be the first to submit a review

Trustpilot