Wallair W-Style 100 20110601 Fan Wall/Ceiling 230V 95m³/h 10cm

Image Representative of Range

Wallair W-Style 100 20110601 Fan Wall/Ceiling 230V 95m³/h 10cm

MPN
20110601
Brand
Wallair
EAN-13
4022567116013
Order Code
13-4505
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £32.79 £27.87
10+ £26.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Wallair W-Style 100 is a wall and ceiling fan designed for ventilation, operating at 230 V and capable of 95 m³/h airflow. It features a 10 cm diameter, making it suitable for built-in air cooling applications in homes and offices. Manufactured by Wallair, it is ideal for improving air circulation in compact spaces.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 95m³/h
Diameter Not Applicable
Power 11W
Colour White
Depth 8.1cm
Dimensions (W x H x D) 16 x 16 x 8.1 cm
Height 16cm
Max. noise generation 40dBA
Max. power consumption 11W
Noise emission (max.) 40dB
Nominal Voltage 230V
Output 95m³/h
Rotational speed 2570 U/min
Suitable for pipe Ø 10cm
Ventilation features Timer
Width 16cm

Reviews

Be the first to submit a review

Trustpilot