Wallair N40994 Centrifugal Fan 230V 210m³/h 10cm Exhaust Duct Use

Image Representative of Range

Wallair N40994 Centrifugal Fan 230V 210m³/h 10cm Exhaust Duct Use

MPN
N40994
Brand
Wallair
EAN-13
4046293409942
Order Code
13-4622
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Wallair N40994 is a centrifugal fan operating at 230 V with a capacity of 210 m³/h. This built-in fan is suitable for ventilation applications such as air cooling in residential or commercial spaces. Its compact design allows for installation in ceilings or other areas requiring efficient airflow.
Type Centrifugal fan
Voltage 230 V
Air Flow 210m³/h
Diameter 9.7cm
Power 50W
Colour White
Depth 15.6cm
Dimensions (Ø x H) 9.7 cm x 21 cm
Height 21cm
IP Rating IPX4
Material Plastic
Noise emission (max.) 52dB
Nominal Voltage 230V
Operating Voltage 230 V/50 Hz
Suitable for pipe Ø 10cm
Ventilation features Timer
Weight 1.8kg
Width 21cm

Reviews

Be the first to submit a review

Trustpilot