Wallair N40993 Centrifugal Fan 230V 210m³/h 10cm Exhaust Duct Use

Image Representative of Range

Wallair N40993 Centrifugal Fan 230V 210m³/h 10cm Exhaust Duct Use

MPN
N40993
Brand
Wallair
EAN-13
4046293409935
Order Code
13-4621
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £109.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wallair manufactures the N40993 centrifugal fan, designed with a 230 V voltage and a capacity of 210 m³/h with a 10 cm size, ideal for effective air cooling. This fan is typically used for ventilation purposes in built-in applications such as ceiling fans. Its compact design makes it suitable for enhancing air circulation in residential or commercial spaces.
Type Centrifugal fan
Voltage 230 V
Air Flow 210m³/h
Diameter 9.7cm
Power 50W
Colour White
Depth 15.6cm
Dimensions (Ø x H) 9.7 cm x 21 cm
Height 21cm
IP Rating IPX4
Material Plastic
Max. noise generation 52 dB(A)
Max. power consumption 50W
Misc Attribute FLUX 250/100
Noise emission (max.) 52dB
Nominal Voltage 230V
Operating Voltage 230 V/50 Hz
Output 210m³/h
Suitable for pipe Ø 10cm
Weight 1.8kg
Width 21cm

Reviews

Be the first to submit a review

Trustpilot