Wallair N40983 Fan Grille 12cm x 12cm Black Plastic No Filter Insert

Image Representative of Range

Wallair N40983 Fan Grille 12cm x 12cm Black Plastic No Filter Insert

MPN
120 X 120 MM
Brand
Wallair
EAN-13
4022567103242
Order Code
13-4467
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The Wallair N40983 fan grille is a compact and durable component with dimensions of 12 cm by 12 cm. Manufactured by Wallair, its primary function is to protect fan blades while allowing optimal airflow. This fan grille is typically used in cooling systems for electronic devices and ventilation setups in both residential and commercial environments.
Type Fan grille
Colour Black
Dimensions (W x H) 12 cm x 12 cm
For Use With Fans
Height 12cm
Material Plastic
Width 12cm

Reviews

Be the first to submit a review

Trustpilot