Wallair N40981 Fan Grille 8x8 cm Black Plastic Protects From Fan Blades

Image Representative of Range

Wallair N40981 Fan Grille 8x8 cm Black Plastic Protects From Fan Blades

MPN
N40981
Brand
Wallair
EAN-13
4022567103228
Order Code
13-4620
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Wallair N40981 fan grille measures 8 cm by 8 cm, making it ideal for small ventilation systems. Manufactured by Wallair, it is designed to protect fan blades while allowing efficient air circulation. This grille is typically used in domestic or light commercial applications to ensure safety and enhance airflow.
Type Fan grille
Colour Black
Dimensions (W x H) 8 cm x 8 cm
For Use With Fans
Height 8cm
Material Plastic
Width 8cm

Reviews

Be the first to submit a review

Trustpilot