Wallair N40934 Fan 230V 320m³/h 150mm Ceiling/Wall Mount Effective

Image Representative of Range

Wallair N40934 Fan 230V 320m³/h 150mm Ceiling/Wall Mount Effective

MPN
N40934
Brand
Wallair
EAN-13
4046293409348
Order Code
13-4619
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £90.55 £79.08
10+ £76.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Wallair N40934 wall and ceiling fan is a built-in model that operates at 230 V, providing an airflow of 320 m³/h through a 150 mm outlet. This fan is ideal for air cooling in residential or commercial spaces requiring efficient ventilation. Typical applications include bathrooms, kitchens, and other areas needing improved air circulation.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 320m³/h
Diameter 148mm
Power 26W
Colour White
Dimensions (Ø) 148mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 43dB
Nominal Voltage 230V
Suitable for pipe Ø 150mm
Ventilation features Timer
Width 218mm

Reviews

Be the first to submit a review

Trustpilot