Wallair N40933 Wall/Ceiling Fan 230V 320m³/h 150mm Efficient Ventilation

Image Representative of Range

Wallair N40933 Wall/Ceiling Fan 230V 320m³/h 150mm Efficient Ventilation

MPN
N40933
Brand
Wallair
EAN-13
4046293409331
Order Code
13-4618
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £75.82 £66.14
10+ £64.15
50+ £63.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wallair N40933 is a versatile wall and ceiling fan that operates at 230 V, providing an airflow of 320 m³/h. It features a 150 mm diameter and is designed for efficient air cooling applications. This built-in fan is ideal for improving ventilation in residential and commercial spaces.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 320m³/h
Diameter 148mm
Power 26W
Colour White
Dimensions (Ø) 148mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 43dB
Nominal Voltage 230V
Suitable for pipe Ø 150mm
Width 218mm

Reviews

Be the first to submit a review

Trustpilot