Wallair N40922 Ceiling Fan 230V 140m³/h 125mm Wall and Ceiling Use

Image Representative of Range

Wallair N40922 Ceiling Fan 230V 140m³/h 125mm Wall and Ceiling Use

MPN
N40922
Brand
Wallair
EAN-13
4046293409225
Order Code
13-4617
Country of Origin
Italy
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £77.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wallair N40922 is a wall and ceiling fan operating at 230 V, providing an airflow of 140 m³/h through a 125 mm duct. This built-in fan is ideal for efficient air cooling in residential or commercial spaces. It is designed for versatile applications, enhancing ventilation in both wall and ceiling installations.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 140m³/h
Diameter 119mm
Power 14W
Colour White
Dimensions (Ø) 119mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 34dB
Nominal Voltage 230V
Suitable for pipe Ø 125mm
Width 184mm

Reviews

Be the first to submit a review

Trustpilot