Wallair N40921 Series Fan Wall/Ceiling 230V 140m³/h 125mm White

Image Representative of Range

Wallair N40921 Series Fan Wall/Ceiling 230V 140m³/h 125mm White

MPN
N40921
Brand
Wallair
EAN-13
4046293409218
Order Code
13-4616
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £61.96 £52.67
10+ £50.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wallair N40921 fan is a versatile built-in unit designed for wall and ceiling installations. Operating at 230 V with a capacity of 140 m³/h, it features a 125 mm diameter, making it suitable for effective air cooling. Typically used to enhance airflow in residential or commercial spaces, it is an ideal choice for improving indoor air quality.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 140m³/h
Diameter 119mm
Power 14W
Colour White
Dimensions (Ø) 119mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 34dB
Nominal Voltage 230V
Suitable for pipe Ø 125mm
Ventilation features Timer
Width 184mm

Reviews

Be the first to submit a review

Trustpilot