Wallair N40911 Fan 230V 83m³/h 100mm for Wall and Ceiling use

Image Representative of Range

Wallair N40911 Fan 230V 83m³/h 100mm for Wall and Ceiling use

MPN
N40911
Brand
Wallair
EAN-13
4046293409119
Order Code
13-4611
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £52.43 £44.57
10+ £43.00
50+ £42.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wallair N40911 is a versatile wall and ceiling fan with a voltage of 230 V and an airflow capacity of 83 m³/h. Featuring a compact 100 mm design, it is ideal for built-in air cooling solutions. This fan is suited for both residential and commercial applications where ventilation is essential.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 83m³/h
Diameter 99mm
Power 8W
Colour White
Dimensions (Ø) 99mm
IP Rating IPX4
Material Plastic
Noise emission (max.) 26dB
Nominal Voltage 230V
Suitable for pipe Ø 100mm
Ventilation features Timer
Width 164mm

Reviews

Be the first to submit a review

Trustpilot