Wallair N40904 In-line Extractor 230V 312m³/h 150mm Efficient Ventilation

MPN
N40904
Brand
Wallair
EAN-13
4046293409041
Order Code
13-4609
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £52.43 £47.44
10+ £45.78
50+ £45.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Wallair N40904 in-line extractor efficiently operates at 230 V with a capacity of 312 m³/h and a diameter of 150 mm. This extractor is suitable for ventilation in residential or commercial spaces where air movement is required. Wallair is known for manufacturing reliable ventilation solutions.
Type In-line extractor
Voltage 230V
Air Flow 312m³/h
Diameter 148mm
Power 24W
Colour White
Dimensions (Ø x L) 148 mm x 100 mm
IP Rating IPX4
Length 100mm
Material Plastic
Noise emission (max.) 46dBA
Nominal Voltage 230V
Suitable for pipe Ø 150mm

Reviews

Be the first to submit a review

Trustpilot