Wallair N40902 In-line Extractor 230V 163m³/h 125mm Efficient Ventilation

MPN
N40902
Brand
Wallair
EAN-13
4046293409027
Order Code
13-4608
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £41.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wallair N40902 in-line extractor offers efficient ventilation with a capacity of 163 m³/h and operates on 230 V. Its 125 mm diameter makes it suitable for medium-scale residential or commercial applications. This extractor is ideal for improving air circulation in spaces like bathrooms or kitchens.
Type In-line extractor
Voltage 230V
Air Flow 163m³/h
Diameter 119mm
Power 14W
Colour White
Dimensions (Ø x L) 119 mm x 90 mm
IP Rating IPX4
Length 90mm
Material Plastic
Noise emission (max.) 40dB
Nominal Voltage 230V
Suitable for pipe Ø 125mm

Reviews

Be the first to submit a review

Trustpilot