Wallair N40901 In-line Extractor 230V 84m³/h 100mm Efficient Ventilation

MPN
N40901
Brand
Wallair
EAN-13
4046293409010
Order Code
13-4607
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £47.23 £43.13
10+ £41.61
50+ £41.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Wallair N40901 in-line extractor operates at 230 V and has a flow rate of 84 m³/h with a 100 mm diameter. It is designed for efficient ventilation, making it ideal for use in bathrooms and kitchens. Manufactured by Wallair, this extractor ensures effective air circulation in small to medium-sized spaces.
Type In-line extractor
Voltage 230V
Air Flow 84m³/h
Diameter 99mm
Power 8W
Colour White
Dimensions (Ø x L) 99 mm x 80 mm
IP Rating IPX4
Length 80mm
Material Plastic
Noise emission (max.) 34dB
Nominal Voltage 230V
Suitable for pipe Ø 100mm
Ventilation features Timer

Reviews

Be the first to submit a review

Trustpilot