Wallair N40861 BASIC 350 Fan 230V 1900m³/h 365mm Robust Axial Commercial

Image Representative of Range

Wallair N40861 BASIC 350 Fan 230V 1900m³/h 365mm Robust Axial Commercial

MPN
N40861
Brand
Wallair
EAN-13
4046293408617
Order Code
13-4605
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £275.66 £234.31
10+ £228.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wallair BASIC 350, NW 360 is a versatile wall and ceiling fan by Wallair, designed to deliver powerful air cooling with a capacity of 1900 m³/h. Operating at 230 V, its 365 mm diameter makes it suitable for both residential and commercial ventilation needs. Typical applications include use as an exterior wall fan or built-in fan for efficient air circulation.
Type Wall and ceiling fan
Voltage 230 V
Air Flow 1900m³/h
Diameter Not Applicable
Power 120W
Colour Aluminium
Depth 18cm
Dimensions (W x H x D) 52.5 x 52.5 x 18 cm
Height 52.5cm
Max. noise generation 50dBA
Max. power consumption 120W
Misc Attribute Basic 35
Noise emission (max.) 52dB
Nominal Voltage 230V
Output 1600m³/h
Rotational speed 1400 U/min
Suitable for pipe Ø 365mm
Weight 7.4kg
Width 52.5cm

Reviews

Be the first to submit a review

Trustpilot