Wallair N40851 Vitro Fan 200 m³/h for Walls & Windows Quiet Motor

Image Representative of Range

Wallair N40851 Vitro Fan 200 m³/h for Walls & Windows Quiet Motor

MPN
N40851
Brand
Wallair
EAN-13
4046293408518
Order Code
13-4604
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £99.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wallair VITRO 6/150 A is a wall and window fan with an air flow capacity of 200 m³/h, designed for efficient ventilation. Manufactured by Wallair, this built-in fan is ideal for maintaining air quality in residential or commercial spaces. Typical applications include installation in kitchens and bathrooms to prevent moisture buildup and ensure fresh air circulation.
Type Wall and window fan
Voltage Not Applicable
Air Flow 200m³/h
Diameter Not Applicable
Power 28W
Colour White
Depth 12.6cm
Dimensions (W x H x D) 19.5 x 19.5 x 12.6 cm
Height 19.5cm
IP Rating IPX4
Max. noise generation 40dBA
Max. power consumption 28W
Misc Attribute 6/150 A
Noise emission (max.) 40dB
Output 200m³/h
Weight 1.7kg
Width 19.5cm

Reviews

Be the first to submit a review

Trustpilot