Wallair N37898 Energy-saving Wall Cabinet Plastic Fits 220x90mm Tube

Image Representative of Range

Wallair N37898 Energy-saving Wall Cabinet Plastic Fits 220x90mm Tube

MPN
N37898
Brand
Wallair
EAN-13
4046293378989
Order Code
13-4601
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £44.62 £38.82
10+ £37.45
50+ £37.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Wallair N37898 energy-saving wall cabinet is made of durable plastic, designed for efficient ventilation. Manufactured by Wallair, it features a fan grille suitable for air conditioning systems. Typically applied in residential and commercial settings, it optimises airflow while conserving energy.
Type Energy-saving wall cabinet
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour White
Dimensions (L x W) 15.5 cm x 27.5 cm
Length 15.5cm
Material Plastic
Weight 480g
Width 27.5cm

Reviews

Be the first to submit a review

Trustpilot