Wallair N37887 Wall Cabinet Energy-saving 15cm Pipe Non-return Valve

Image Representative of Range

Wallair N37887 Wall Cabinet Energy-saving 15cm Pipe Non-return Valve

MPN
N37887
Brand
Wallair
EAN-13
4046293378873
Order Code
13-4600
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £42.76 £38.82
10+ £37.45
50+ £37.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wallair N37887 energy-saving wall cabinet is designed for use with pipe diameters of 15 cm. It features a fan grille that enhances ventilation efficiency, making it ideal for climate control systems. Typical applications include air conditioning installations and energy-efficient ventilation solutions in residential or commercial buildings.
Type Energy-saving wall cabinet
Voltage Not Applicable
Air Flow Not Applicable
Diameter Not Applicable
Power Not Applicable
Colour Galvanized
Depth 34.5cm
Dimensions (W x H x D) 19 x 19.5 x 34.5 cm
Height 19.5cm
Suitable for pipe Ø 15cm
Ventilation features Telescopic tube
Weight 1435g
Width 19cm

Reviews

Be the first to submit a review

Trustpilot