Christmas Opening Hours and Delivery Dates here
Wallair N37827 Energy-saving Wall Cabinet Stainless Steel Backflow Valve

Wallair N37827 Energy-saving Wall Cabinet Stainless Steel Backflow Valve

Order Code:

13-4598

Brand: Wallair MPN: N37827 EAN-13: 4046293378279

Discontinued


The Wallair N37827 is an energy-saving wall cabinet made of stainless steel, designed for compatibility with pipes of 10 cm diameter. This product includes a fan grille for efficient ventilation, making it ideal for controlling airflow in small spaces. It is typically used in buildings where air conditioning components or general air venting systems are installed.
Type Energy-saving wall cabinet
Colour Stainless steel
Dimensions (L x W) 18 cm x 18 cm
Length 18cm
Material Stainless steel
Suitable for pipe Ø 10cm
Ventilation features Telescopic tube
Width 18cm

Trustpilot